Staubli Yellow, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- RS Stock No.:
- 206-4763
- Mfr. Part No.:
- 24.0162-24
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$20.68
(exc. GST)
$22.75
(inc. GST)
- RS Stock No.:
- 206-4763
- Mfr. Part No.:
- 24.0162-24
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Yellow | |
| Plug Size | 1.8mm | |
| Socket Size | 4mm | |
| Contact Material | Brass | |
| Gender | Male to Female | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Yellow | ||
Plug Size 1.8mm | ||
Socket Size 4mm | ||
Contact Material Brass | ||
Gender Male to Female | ||
- COO (Country of Origin):
- CH
The Staubli's test adapter has flexible insulated copper conductor. It is mainly suitable for screw clamp connection e.g., rail mounted terminals. It is available in yellow colour
It has 4 mm diameter rigid socket
It is made up of brass
It is made up of brass
Related links
- Staubli Blue, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Green, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Black, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Red, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Black, Female Test Connector Adapter - Socket Size: 4mm
- Staubli Yellow Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Yellow Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Yellow Banana Coupler With Brass contacts

