Staubli Yellow Banana Coupler With Brass contacts
- RS Stock No.:
- 139-3539
- Distrelec Article No.:
- 304-30-799
- Mfr. Part No.:
- 66.9123-24
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.21
(exc. GST)
$22.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $10.105 | $20.21 |
| 20 - 48 | $9.83 | $19.66 |
| 50 - 98 | $9.435 | $18.87 |
| 100 + | $9.18 | $18.36 |
*price indicative
- RS Stock No.:
- 139-3539
- Distrelec Article No.:
- 304-30-799
- Mfr. Part No.:
- 66.9123-24
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Banana Coupler | |
| Colour | Yellow | |
| Current | 32A | |
| Contact Material | Brass | |
| Voltage | 1kV | |
| Connector Type A | Banana Coupler | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Banana Coupler | ||
Colour Yellow | ||
Current 32A | ||
Contact Material Brass | ||
Voltage 1kV | ||
Connector Type A Banana Coupler | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Staubli XHK Series 4 mm Lead Couplers
XHK series 4 mm lead couplers made from brass with a rigid insulation sleeve. These lead couplers have a 1000 V, CAT II / 32 A ratings and are designed to accept 4 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these XHK series lead couplers are colour coded to aid with identification
Features and Benefits
• Colour coded rigid insulation sleeve
• 1000 V, CAT II / 32 A rating
Related links
- Staubli Blue Banana Coupler With Brass contacts
- Staubli Green Banana Coupler With Brass contacts
- RS PRO Yellow Banana Coupler With Brass contacts and Nickel Plated
- Staubli Red Banana Coupler With Brass contacts and Nickel Plated
- Staubli Black Female Banana Coupler With Brass contacts and Nickel Plated
- Staubli Yellow Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Yellow, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- RS PRO Blue Banana Coupler With Brass contacts and Nickel Plated
