Staubli Red, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
206-4761
Mfr. Part No.:
24.0162-22
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Red

Plug Size

1.8mm

Socket Size

4mm

Contact Material

Brass

Gender

Male to Female

COO (Country of Origin):
CH
The Staubli's test adapter has flexible insulated copper conductor. It is mainly suitable for screw clamp connection e.g., rail mounted terminals. It is available in red colour

It has 4 mm diameter rigid socket
It is made up of brass

Related links