Staubli Yellow Test Connector Adapter With Brass contacts and Gold Plated
- RS Stock No.:
- 726-0644
- Mfr. Part No.:
- 24.0160-24
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.63
(exc. GST)
$25.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 46 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $23.63 |
| 15 - 49 | $23.14 |
| 50 - 99 | $22.42 |
| 100 - 249 | $21.87 |
| 250 + | $21.42 |
*price indicative
- RS Stock No.:
- 726-0644
- Mfr. Part No.:
- 24.0160-24
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Connector Adapter | |
| Colour | Yellow | |
| Connector Size A | 4 mm | |
| Current | 32A | |
| Connector Size B | 4 mm | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage | 1kV | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Connector Adapter | ||
Colour Yellow | ||
Connector Size A 4 mm | ||
Current 32A | ||
Connector Size B 4 mm | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Voltage 1kV | ||
Standards/Approvals CAT II | ||
- COO (Country of Origin):
- CH
4mm Screw-Clamping Adaptors, CAT II - A-SLK4 Series
4mm screw clamping adapters that can be screw mounted into 4mm diameter sockets. These screw mounting adapters have an expandable 4mm diameter plug that can be locked into the socket by tightening a grub screw. Once assembled, these screw mounting adapters offer complete touch-proof protection. The 4mm diameter socket accepts spring loaded 4mm diameter plugs.
Related links
- Staubli Yellow Test Connector Adapter With Copper contacts and Gold Plated
- Staubli Yellow, Green Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Yellow Male Test Connector Adapter With Copper Zinc Alloy contacts and Gold Plated
- Staubli Black Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Red Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Blue Test Connector Adapter With Brass contacts and Gold Plated
- Staubli Yellow Banana Coupler With Brass contacts
- Staubli Yellow, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
