Staubli Green, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- RS Stock No.:
- 206-4764
- Mfr. Part No.:
- 24.0162-25
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.03
(exc. GST)
$15.43
(inc. GST)
- RS Stock No.:
- 206-4764
- Mfr. Part No.:
- 24.0162-25
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Green | |
| Plug Size | 1.8mm | |
| Socket Size | 4mm | |
| Contact Material | Brass | |
| Gender | Male to Female | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Green | ||
Plug Size 1.8mm | ||
Socket Size 4mm | ||
Contact Material Brass | ||
Gender Male to Female | ||
- COO (Country of Origin):
- CH
The Staubli's test adapter has flexible insulated copper conductor. It is mainly suitable for screw clamp connection e.g., rail mounted terminals. It is available in green colour
It has 4 mm diameter rigid socket
It is made up of brass
It is made up of brass
Related links
- Staubli Blue, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Black, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Yellow, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Red, Male to Female Test Connector Adapter With Brass contacts - Socket Size: 4mm
- Staubli Black, Female Test Connector Adapter - Socket Size: 4mm
- Staubli Green Banana Coupler With Brass contacts
- Staubli Green Male Banana Connector With Copper Zinc Alloy contacts and Gold Plated
- Staubli Black 6 mm

