Phoenix Contact, UCT-EMNP Polycarbonate Snap-in Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR,
- RS Stock No.:
- 226-4339
- Mfr. Part No.:
- 1025150
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$200.38
(exc. GST)
$220.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $20.038 | $200.38 |
*price indicative
- RS Stock No.:
- 226-4339
- Mfr. Part No.:
- 1025150
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Snap-in Marker | |
| For Use With | BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, TOPMARK LASER, TOPMARK NEO | |
| Series | UCT-EMNP | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Snap-in Marker | ||
For Use With BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, TOPMARK LASER, TOPMARK NEO | ||
Series UCT-EMNP | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix contact snap-in marker sheet can be labelled with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD.
Snapped into marker carrier mounting
- RS Stock No. 2264346
- Mfr. Part No. 1058145
Each (In a Pack of 10)
$14.174
- RS Stock No. 2264347
- Mfr. Part No. 1058146
Each (In a Pack of 10)
$20.40
- RS Stock No. 2482158
- Mfr. Part No. 0801471
Each (In a Pack of 10)
$13.804
- RS Stock No. 2482216
- Mfr. Part No. 0829142
Each (In a Pack of 10)
$12.721
Related links
- Phoenix Contact BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID TOPMARK LASER,
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK CLED CMS-P1-PLOTTER,
- Phoenix Contact BLUEMARK ID, BLUEMARK CLED
- Phoenix Contact BLUEMARK ID COLOR BLUEMARK












