Phoenix Contact, UC-TM 10 Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, CMS-P1-PLOTTER, PLOTMARK
- RS Stock No.:
- 248-2187
- Mfr. Part No.:
- 0818069
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$125.12
(exc. GST)
$137.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $12.512 | $125.12 |
*price indicative
- RS Stock No.:
- 248-2187
- Mfr. Part No.:
- 0818069
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker | |
| For Use With | BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, CMS-P1-PLOTTER, PLOTMARK | |
| Series | UC-TM 10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker | ||
For Use With BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, CMS-P1-PLOTTER, PLOTMARK | ||
Series UC-TM 10 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact's marker for terminal block provide space for including function texts. The multi-section marking strips are easy to fit and can be easily separated if required. The format automatically ensures printing with a high degree of positioning accuracy.
Colour white
Number of individual labels 48
Number of individual labels per row 6
Mounting type snapped
Components free from silicone and halogen
Material PA
Number of individual labels 48
Number of individual labels per row 6
Mounting type snapped
Components free from silicone and halogen
Material PA
Related links
- Phoenix Contact BLUEMARK ID CMS-P1-PLOTTER, PLOTMARK
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact UC-WMC 3 Conductor Marker for use with BLUEMARK CLED BLUEMARK ID COLOR,
- Phoenix Contact 5) BLUEMARK ID
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID THERMOMARK
