Phoenix Contact GMSTB 2.5/2-ST Series Pluggable Terminal Block, 2-Contact, 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 802-6164
- Mfr. Part No.:
- 1766880
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.28
(exc. GST)
$6.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
- Plus 203 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $6.28 | - |
| 13 - 24 | $6.17 | 1% |
| 25 + | $6.06 | 3% |
*price indicative
- RS Stock No.:
- 802-6164
- Mfr. Part No.:
- 1766880
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Series | GMSTB 2.5/2-ST | |
| Width | 18.2mm | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Series GMSTB 2.5/2-ST | ||
Width 18.2mm | ||
Standards/Approvals No | ||
Depth 15mm | ||
Length 13mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON GMSTB 7.5mm Terminal Block Plug Connectors
Professional range of Phoenix Contact GMSTB series wire to board 7.5 mm pitch PCB Terminal blocks
7.5 mm pitch
Wire to Wire
Solder connection
Various positions available
Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact GMSTB 2.5/2-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766880
- Phoenix Contact GMSTB 2.5/ 2-G Series Pluggable Terminal Block 7.5 mm Pitch 1766013
- Phoenix Contact GMSTB 2.5/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766990
- Phoenix Contact GMSTB 2.5/7-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766893
- Phoenix Contact GMSTB 2.5/4-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766903
- Phoenix Contact GMSTB 2.5/7-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766932
