PULS CP10 DC/DC Converter, 24V dc/ 7.1 A, 154V dc Input, Wall 200 W, 70 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

$833.29

(exc. GST)

$916.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$833.29

*price indicative

RS Stock No.:
401-724
Distrelec Article No.:
303-31-008
Mfr. Part No.:
CP10.241-60
Brand:
PULS
Find similar products by selecting one or more attributes.
Select all

Brand

PULS

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

154V dc

Output Current 1

7.1A

Mount Type

Wall

MTBF

1362000h

Number of Outputs

1

Ripple and Noise

50mV

Output Voltage Adjustment Range

24/28 V

Maximum Output Power

200W

Depth

117mm

Length

124mm

Series

CP10

Standards/Approvals

EN 61000-6-2, EN 61000-4-8, EN 50155, EN 61000-4-5, EN 55032, EN 61000-4-9, EN 61000-4-2, EN 50121-3-2, FCC Part 15, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-6-1, EN 55011

Width

39mm

Weight

620g

Maximum Operating Temperature

70°C

Efficiency

94.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CZ
The PULS DC/DC converter is designed for railway and transportation applications, meeting EN 50155 standards. It features conformal coated PC boards, DC-OK signal contact for remote monitoring, and quick-connect spring-clamp terminals for reliable connections. It operates in a temperature range of -40°C to +70°C with full output current.

DC-OK relay contact

Reverse input polarity protected

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy