Phoenix Contact, UCT-EMNP Polycarbonate Snap-in Marker for use with THERMOMARK CARD, BLUEMARK ID COLOR, BLUEMARK ID,
- RS Stock No.:
- 226-4346
- Mfr. Part No.:
- 1058145
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$141.74
(exc. GST)
$155.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $14.174 | $141.74 |
*price indicative
- RS Stock No.:
- 226-4346
- Mfr. Part No.:
- 1058145
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Snap-in Marker | |
| Product Type | Marker | |
| For Use With | THERMOMARK CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK CARD 2.0, THERMOMARK PRIME, TOPMARK LASER, TOPMARK NEO | |
| Series | UCT-EMNP | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Snap-in Marker | ||
Product Type Marker | ||
For Use With THERMOMARK CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK CARD 2.0, THERMOMARK PRIME, TOPMARK LASER, TOPMARK NEO | ||
Series UCT-EMNP | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix contact UCT-EMP series white cable marker sheet can be labelled TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD.
Snapped into marker carrier mounting
Lettering field size is 35mm x 9mm
