Phoenix Contact, UCT-EM Polycarbonate Snap-in Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR,

Subtotal (1 pack of 10 units)*

$204.00

(exc. GST)

$224.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$20.40$204.00

*price indicative

RS Stock No.:
226-4347
Mfr. Part No.:
1058146
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Snap-in Marker

Product Type

Marker

For Use With

BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, TOPMARK LASER, TOPMARK NEO

Series

UCT-EM

Colour

White

Material

Polycarbonate

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix contact UCT-EM series white snap-in marker sheet can be labelled with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD. The label is made of PC and is free from silicone and halogen. It has length of 8mm and width of 12mm.

Snapped into marker carrier mounting

Lettering field size is 12mm x 8mm

Each (In a Pack of 10)
$4.494
Each (In a Pack of 10)
$36.547
Each (In a Pack of 10)
$6.897
Each (In a Pack of 10)
$13.804

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy