Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V, 85 °C, -40 °C

Subtotal (1 unit)*

$348.38

(exc. GST)

$383.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +$348.38

*price indicative

RS Stock No.:
288-6578
Distrelec Article No.:
304-27-038
Mfr. Part No.:
TMT127-A31DBA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Input Type

PT100

Product Type

Temperature Transmitter

Output Type

Analogue

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

TMT127

Depth

112mm

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ATEX, GOST, CSA, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Endress+Hauser iTEMP TMT127 transmitter is designed for the transformation of an RTD Pt100 sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).

High accuracy in complete ambient temperature range

Failure information for sensor breakage or short-circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy