Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V, 85 °C, -40 °C

Subtotal (1 unit)*

$317.40

(exc. GST)

$349.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$317.40

*price indicative

RS Stock No.:
288-6577
Distrelec Article No.:
304-27-037
Mfr. Part No.:
TMT127-A31BAA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Temperature Transmitter

Input Type

PT100

Output Type

Analogue

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

TMT127

Depth

112mm

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

CSA, ATEX, GOST, UL

COO (Country of Origin):
DE
The Endress+Hauser iTEMP TMT127 transmitter is designed for the transformation of an RTD Pt100 sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).

High accuracy in complete ambient temperature range

Failure information for sensor breakage or short-circuit

Related links