ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc

Subtotal (1 unit)*

$566.44

(exc. GST)

$623.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$566.44

*price indicative

RS Stock No.:
596-784
Mfr. Part No.:
TD2537
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Input Type

PT1000

Product Type

Infrared Temperature Sensor

Output Type

Analogue

Diameter

50mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

150°C

Series

TD

Maximum Supply Voltage

32V dc

Standards/Approvals

DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 68000-2-27, UL, 3-A

COO (Country of Origin):
US
The ifm electronic temperature transmitter with display optimally measures temperatures ranging from -50 to 150 °C and features a clear 7-segment LED display for easy readability. Designed with a robust stainless steel housing, this device ensures durability across various applications involving liquids and gases, making it suitable for demanding environments. Featuring a threaded G 1/2 external thread connection and an installation length of 100 mm, it integrates seamlessly into existing systems. The device supports IO-Link communication for heightened flexibility and monitoring capabilities, alongside a precise analogue output signal, making it an essential tool for precise temperature control and monitoring.

Measuring range from -50 to 150 °C, ensuring versatility across applications

Integrated IO-Link for enhanced connectivity and integration into automation systems

Robust stainless steel housing ensures longevity and reliability under harsh conditions

7-segment LED display provides clear, real-time temperature readings

Each
$573.30
Each
$576.39
Each
$557.68
Each
$527.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy