WIKA RTD RTD Sensor, 2 Wire, M16, +100°C Max
- RS Stock No.:
- 269-1025
- Mfr. Part No.:
- 14386512
- Brand:
- WIKA
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$68.56
(exc. GST)
$75.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $68.56 |
- RS Stock No.:
- 269-1025
- Mfr. Part No.:
- 14386512
- Brand:
- WIKA
Related links
- WIKA RTD RTD Sensor, 2 Wire, M16, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, 2 Wire, F 0.3 +200°C Max
- WIKA RTD RTD Sensor, 2 Wire, F 0.3 +105°C Max
- WIKA RTD RTD Sensor, M16, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, NPT 1/2, +100°C Max
- WIKA RTD RTD Sensor, G 1/2, +100°C Max
- WIKA RTD RTD Sensor, G 1/2, F 0.3 +100°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 2 Wire, M20, +120°C Max