ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V

Subtotal (1 unit)*

$503.95

(exc. GST)

$554.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.95

*price indicative

RS Stock No.:
596-493
Mfr. Part No.:
TA1102
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Infrared Temperature Sensor

Input Type

PT1000

Output Type

4 to 20 mA

Diameter

18.7mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

200°C

Series

TA1

Maximum Supply Voltage

32V

Standards/Approvals

DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-2, UL, DIN EN 61000-6-3, UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), CE, 3-A

COO (Country of Origin):
US
The ifm electronic temperature transmitter is designed to provide precise temperature measurements across a wide range of applications. Featuring a robust Pt 1000 measuring element, it accurately measures temperatures from -50 to 200 °C, ensuring reliability in both liquid and gas media. With a cylindrical stainless steel housing, this transmitter withstands rigorous conditions, boasting an IP67, IP68, and IP69K protection rating. Its connectivity options through an analogue current output cater to various systems, while the compact design with a 17 mm installation length makes it suitable for tight spaces. This temperature transmitter promises exceptional accuracy, with a resolution of 0.04 K and an impressive response time, making it an ideal choice for industrial environments.

Operating voltage range of 18 to 32 VDC for flexible integration into diverse systems

Configured for analogue signal transmission, ensuring compatibility with many devices

Short-circuit and overload protection features secure operations and enhance longevity

Lightweight design at just 111.5 g facilitates easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy