ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-130
- Mfr. Part No.:
- TD2547
- Brand:
- ifm electronic
Subtotal (1 unit)*
$573.30
(exc. GST)
$630.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.30 |
*price indicative
- RS Stock No.:
- 596-130
- Mfr. Part No.:
- TD2547
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 50mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | UL, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 68000-2-27, DIN EN 60068-2-6, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 50mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals UL, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 68000-2-27, DIN EN 60068-2-6, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is an advanced device designed for precise temperature measurement across a wide range of applications. With its robust design and high-performance capabilities, it effectively measures temperatures from -50 to 150 °C, making it ideal for both liquids and gases. The device features an easy-to-read 7-segment LED display and supports IO-Link communication for seamless integration into automated systems. Its stainless steel construction ensures durability and resistance to harsh environmental conditions, while key safety features such as reverse polarity protection and overload protection enhance reliability. This temperature transmitter is perfect for industrial settings where accuracy and dependability are paramount.
Wide measuring range from -50 to 150 °C for versatile applications
Sturdy stainless steel design provides reliability and longevity
7-segment LED display ensures visibility and ease of readout
IO-Link communication for enhanced data transmission and integration
Related links
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cutting Mats
