ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-752
- Mfr. Part No.:
- TD2267
- Brand:
- ifm electronic
Subtotal (1 unit)*
$527.22
(exc. GST)
$579.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.22 |
*price indicative
- RS Stock No.:
- 596-752
- Mfr. Part No.:
- TD2267
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 6mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 68000-2-27, DIN EN 61000-6-3, DIN EN 61000-6-2, UL, DIN EN 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 6mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 68000-2-27, DIN EN 61000-6-3, DIN EN 61000-6-2, UL, DIN EN 60068-2-6 | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed for precise measurement of temperature in both liquids and gases. With an operational range of -50 to 150 °C, this innovative device integrates IO-Link technology for seamless communication and configurable output signals, ensuring adaptability to various industrial needs. The product features a robust design, compliant with protection classes IP 67, IP 68, and IP 69K, allowing it to perform reliably in challenging environments. Weighing just 255.5 grams, it boasts a compact cylindrical housing constructed from high-quality stainless steel, ensuring longevity and reliability. This temperature transmitter not only displays real-time readings with a clear 7-segment LED display but is also equipped with essential safety features like short-circuit protection and overload protection, making it an ideal choice for various applications.
Operating voltage between 18 to 32 DC ensures compatibility with a wide range of systems
Analogue output in the 4 to 20 mA range provides precise control for temperature applications
Dynamic response times of T05 / T09 at 1 s and 3 s facilitate rapid adjustments to changes in temperature
Resolution accuracy of 0.04 K aids in maintaining optimal process conditions
Related links
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- Hand Saws
