ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-128
- Mfr. Part No.:
- TD2507
- Brand:
- ifm electronic
Subtotal (1 unit)*
$557.68
(exc. GST)
$613.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.68 |
*price indicative
- RS Stock No.:
- 596-128
- Mfr. Part No.:
- TD2507
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 50mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TD | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 68000-2-27, UL, DIN EN 61000-6-3, 3-A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 50mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TD | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 68000-2-27, UL, DIN EN 61000-6-3, 3-A | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter with display is designed for precise temperature measurement of liquids and gases in industrial applications. This robust device features an IO-Link communication interface for seamless integration into smart automation systems, delivering accurate readings within a measuring range of -50 to 150 °C. Built to withstand demanding environments, the transmitter boasts a pressure rating of 160 bar and an IP67/IP68/IP69K protection class, ensuring reliable operation even in the harshest conditions. Its stainless steel construction ensures durability, while the clear 4-digit LED display facilitates easy monitoring. The device's remarkable precision and responsiveness make it indispensable for critical temperature monitoring tasks.
Measuring range of -50 to 150 °C, ideal for various applications
IO-Link interface supports advanced communication and configuration
Durable stainless steel housing ensures long-lasting performance
IP67/IP68/IP69K protection class suitable for harsh environments
Related links
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- Cable Sleeving Tools
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
