ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc

Subtotal (1 unit)*

$936.97

(exc. GST)

$1,030.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$936.97

*price indicative

RS Stock No.:
596-699
Mfr. Part No.:
TCC501
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Input Type

PT1000

Product Type

Infrared Temperature Sensor

Output Type

Analogue

Diameter

50mm

Minimum Temperature Input

-25°C

Maximum Temperature Input

160°C

Series

TC-C

Maximum Supply Voltage

32V dc

Standards/Approvals

DIN EN 61000-6-3, DIN EN 60068-2-6, UL, DIN EN 61000-6-2, DIN EN 68000-2-27, 3-A

COO (Country of Origin):
US
The ifm electronic temperature transmitter is engineered for precision measurement of liquids and gases over a range of -25 to 160 °C. This device integrates advanced technology to efficiently monitor temperature while providing reliable data streams via its IO-Link communication interface. Its robust design ensures suitability for high-pressure applications, with a maximum pressure rating of 160 bar. With features like gold-plated contacts and integrated diagnostics, this temperature transmitter ensures optimal performance and ease of maintenance, making it a vital tool for a wide range of industrial applications.

IP 68 and IP 69K protection ratings safeguard against dust and water ingress

Reverse polarity protection enhances operational reliability

Dynamic response times of 1.5 s for T05 and 4 s for T09 ensure quick reaction to temperature changes

A built-in calibration check guarantees accuracy and reliability in readings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy