ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-142
- Mfr. Part No.:
- TA2241
- Brand:
- ifm electronic
Subtotal (1 unit)*
$364.25
(exc. GST)
$400.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $364.25 |
*price indicative
- RS Stock No.:
- 596-142
- Mfr. Part No.:
- TA2241
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-2, UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3, UL, CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-2, UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN IEC 68-2-27 50 g (11 ms), DIN EN 61000-6-3, UL, CE | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is engineered for precision temperature measurements across varied applications. Designed to measure liquid and gas media between -50 to 200 °C, it features a robust IO-Link communication interface for seamless integration with modern automation systems. Its sleek cylindrical housing, weighing only 156.5 g, ensures easy installation with a clamp adapter for enhanced process connection. With an impressive accuracy and dynamic response time, this transmitter is ideal for demanding environments, providing reliable data to optimize your operations while maintaining outstanding durability and protection against harsh conditions.
IO-Link communication streamlines integration with automated systems
Wide measuring range of -50 to 200 °C for versatile applications
Robust design featuring IP67, IP68, and IP69K protection ratings
Precision analogue output with a sensitivity of 0.04 K
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- RS PRO Power Cord, 2m
- Connector Wrenches
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hand Saws
