ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-732
- Mfr. Part No.:
- TCC551
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,026.51
(exc. GST)
$1,129.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,026.51 |
*price indicative
- RS Stock No.:
- 596-732
- Mfr. Part No.:
- TCC551
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 50mm | |
| Minimum Temperature Input | -25°C | |
| Maximum Temperature Input | 160°C | |
| Series | TC-C | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 68000-2-27, UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 50mm | ||
Minimum Temperature Input -25°C | ||
Maximum Temperature Input 160°C | ||
Series TC-C | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 68000-2-27, UL | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to deliver precision temperature measurements across a wide range, ensuring reliability in various applications. Featuring an extensive measuring range of -25 to 160 °C and a robust IP 68/IP 69K protection, this product is ideal for environments where both liquids and gases are present. With integrated gold-plated contacts and IO-Link communication, the transmitter also supports a seamless connection to automation systems. Designed for use in hygienic applications, it requires a thermowell for installation and boasts a remarkable weight of just 820 g, making it both efficient and practical.
High measurement accuracy with deviations of ±0.2 K ensures reliable data
Wide ambient temperature range of -25 to 70 °C accommodates diverse conditions
Integrated watchdog and reverse polarity protection enhance operational safety
Short-circuit protection offers durability and reliability during use
Related links
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TAD Infrared Temperature Sensor PT1000 Input 32V dc
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Cutting Mats
