ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc

Subtotal (1 unit)*

$395.61

(exc. GST)

$435.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.61

*price indicative

RS Stock No.:
596-143
Mfr. Part No.:
TA2262
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Infrared Temperature Sensor

Input Type

PT1000

Output Type

Analogue

Diameter

18.7mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

200°C

Series

TA

Maximum Supply Voltage

32V dc

Standards/Approvals

UL, DIN EN 61000-6-2, CE, UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, DIN IEC 68-2-27 50 g (11 ms)

COO (Country of Origin):
US
The ifm electronic temperature transmitter is designed to provide precise temperature measurements for a range of industrial applications. With a measuring range of -50 to 200 °C, it is ideal for monitoring both liquids and gases. This unit incorporates advanced IO-Link communication, ensuring seamless data exchange and control. Built with a robust design featuring stainless steel components, it offers high durability, able to withstand pressures of up to 160 bar and resist vacuum conditions. The combination of high accuracy and excellent response times makes this temperature transmitter a reliable choice for demanding environments.

Measuring range from -50 to 200 °C, suitable for diverse media

IO-Link communication interface enables easy integration and configuration

Single analogue output of 4 to 20 mA for straightforward signal interpretation

High precision with an accuracy deviation of ± 0.3 K, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy