Jumo 909712 Temperature Transmitter
- RS Stock No.:
- 278-741
- Mfr. Part No.:
- 909712/51-854-24-65-000-36/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-741
- Mfr. Part No.:
- 909712/51-854-24-65-000-36/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Diameter | 24 mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 500°C | |
| Series | 909712 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Diameter 24 mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 500°C | ||
Series 909712 | ||
- COO (Country of Origin):
- DE
The Jumo Weld-in protection sleeve is used for the installation of thermocouples and resistance thermometers when, for example, sensor replacement without system drainage and/or pressure resistance is required. The protection sleeve with internal thread M18 x 1.5 (DIN 43763, Form D4) is designed for temperatures from 0 to 500 °C. The protection tube outer diameter is 24 mm and is stepped down to 12.5 mm.
The inner diameter and installation length are 7 x 65 mm
The total length of the protection sleeve is 200 mm
The specified dimensions refer to the thermometer
The material used for the protection sleeve is steel 1.7335
The total length of the protection sleeve is 200 mm
The specified dimensions refer to the thermometer
The material used for the protection sleeve is steel 1.7335
Related links
- Jumo 909712 Temperature Transmitter, 450 °C
- Jumo 909712 Temperature Transmitter
- Jumo 909712 Temperature Transmitter 0 °C
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo 202566 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo Monitoring Module variTRON Analogue
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -20 °C
