Jumo 909712 Temperature Transmitter

Subtotal (1 unit)*

$553.18

(exc. GST)

$608.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$553.18

*price indicative

RS Stock No.:
279-762
Mfr. Part No.:
909712/20-854-25-160-000-36/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Temperature Transmitter

Diameter

25mm

Minimum Temperature Input

0°C

Maximum Temperature Input

500°C

Series

909712

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo Tapered weld-in pocket is used for the installation of thermocouples and resistance thermometers, if, for example, sensor replacement without system emptying and/or pressure resistance is required. The protective sleeve with internal thread G 1/2 (DIN 16179 Form S) is designed for temperatures from 0 to 500 °C. The outer diameter of the protection tube is 25 mm and is stepped down to 17 mm.

Inside diameter and fitting length are 11 x 160 mm

The dimensions given refer to the thermometers

Steel 1.7335 is used as protective sleeve material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy