Jumo 202755 Temperature Transmitter Analogue Input 32V dc, 150 °C, -20 °C

Subtotal (1 unit)*

$3,511.61

(exc. GST)

$3,862.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,511.61

*price indicative

RS Stock No.:
279-808
Mfr. Part No.:
202755/65-706-1000-82/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Input Type

Analogue

Product Type

Temperature Transmitter

Output Type

Analogue

Series

202755

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Jumo Inductive conductivity/concentration and temperature transmitter with switching contracts and a sensor separated by a 10 m cable. It has two freely programmable, analogue outputs for conductivity and temperature as well as two potential free contracts. The temperature compensation can be lineal, natural water or as an individual characteristic curve (learning function). The instrument can be controlled via display and keyboard as well as via setup software. As process connection the device has a 1000 mm long immersion fitting. The power supply is provided by a power supply unit with DC 19 to 31 V.

Dilution control

Activation of up to four ranges

Activation of up to four temperature coefficients

Fast response temperature sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy