Jumo 202565 Temperature Transmitter PT100 Input 240V ac, 65 °C, -15 °C

Subtotal (1 unit)*

$2,157.55

(exc. GST)

$2,373.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,157.55

*price indicative

RS Stock No.:
279-561
Mfr. Part No.:
202565/20-888-000-310-000-23/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Input Type

PT100

Product Type

Temperature Transmitter

Output Type

Analogue

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

202565

Depth

77mm

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

65°C

Hazardous Area Certification

No

Standards/Approvals

UL 61010-1, E 201387, EN 60068-2-6, c UL US

COO (Country of Origin):
DE
The Jumo Transmitter/controller for conductivity, special resistance and temperature in a surface mounted housing IP 67 has an illuminated LC display with plain text operation. The operating language is adjustable. Conductive two electrode cells as well as four electrode cells can be connected to the device. Temperature serves as the second input variable, measured by a Pt100/1000 probe. Depending on the measured variable, it is therefore possible to implement specific, automatic temperature compensation. This transmitter/controller offers an analogue output as well as a relay (changeover). The power supply is provided by a switch mode PSU AC 110..240 V +10 / -15 %, 48 to 63 Hz. A setup interface and a binary input are available.

Pollution detection can be activated

Auto range operation

Calibration logbook

Automatic temperature compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy