Jumo 909712 Temperature Transmitter, 500 °C, 0 °C
- RS Stock No.:
- 279-490
- Mfr. Part No.:
- 909712/20-854-25-250-000-36/000
- Brand:
- Jumo
Subtotal (1 unit)*
$642.23
(exc. GST)
$706.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $642.23 |
*price indicative
- RS Stock No.:
- 279-490
- Mfr. Part No.:
- 909712/20-854-25-250-000-36/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Diameter | 25mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 500°C | |
| Series | 909712 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | DIN 43763, DIN 16179, acceptance certificate 3.1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Diameter 25mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 500°C | ||
Series 909712 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals DIN 43763, DIN 16179, acceptance certificate 3.1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Tapered weld-in pocket is used for the installation of thermocouples and resistance thermometers, if, for example, sensor replacement without system emptying and/or pressure resistance is required. The protective sleeve with internal thread G 1/2 (DIN 16179 Form S) is designed for temperatures from 0 to 500 °C. The outer diameter of the protection tube is 25 mm and is stepped down to 17 mm.
Inside diameter and fitting length are 11 x 250 mm
The dimensions given refer to the thermometers
Steel 1.7335 is used as protective sleeve material
Related links
- Jumo 909712 Temperature Transmitter 0 °C
- Jumo 909712 Temperature Transmitter
- Jumo 909712 Temperature Transmitter, 450 °C
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 202732 Temperature Transmitter Analogue Input 30V dc 0 °C
- Jumo 401020 Series Pressure Transmitter Differential Reading
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V 50 °C
