RS PRO Type T Cork Screw Penetration Temperature Probe, 150 mm Length, 6 mm Diameter, 250 °C Max
- RS Stock No.:
- 342-9195
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$119.04
(exc. GST)
$130.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $119.04 |
| 5 + | $97.96 |
*price indicative
- RS Stock No.:
- 342-9195
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | Type T | |
| Probe Type | Penetration | |
| Probe Tip Type | Cork Screw | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 250°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -100°C | |
| Accuracy | ±0.25°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type Type T | ||
Probe Type Penetration | ||
Probe Tip Type Cork Screw | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 250°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -100°C | ||
Accuracy ±0.25°C | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Corkscrew Style for Food
This probe is designed to measure semi-solid frozen food temperatures
The corkscrew design allows ease of penetration whilst the detachable curly lead prevents entanglement
Each
$109.23
Each
$194.09
Each
$57.36
Each
$137.45
Related links
- RS PRO Type K Needle Needle 300 mm Length 250 °C Max
- Comark Type K Probe Penetration Temperature Probe 3.3 mm Diameter, 250 °C Max
- RS PRO Type K Temperature Probe 150 mm Length -75 °C → 250 °C Max
- Pico Technology PT100 Immersion Temperature Probe 4 mm Diameter, 250 °C Max
- Chauvin Arnoux Type K Wire Air Temperature Probe 5 mm Diameter, 250 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 250 °C Max
- RS PRO Type K Pencil Needle Temperature Probe 6 mm Diameter, 250 °C Max
- Testo Type T Type T Temperature Probe 1.5 mm Diameter, 250 °C Max










