Digitron Temperature Air Temperature Probe, 110 °C Max
- RS Stock No.:
- 712-1101
- Mfr. Part No.:
- FM35-AP
- Brand:
- Digitron
This image is representative of the product range
Subtotal (1 unit)*
$78.08
(exc. GST)
$85.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.08 |
*price indicative
- RS Stock No.:
- 712-1101
- Mfr. Part No.:
- FM35-AP
- Brand:
- Digitron
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
| Brand | Digitron | |
| Product Type | Temperature Probe | |
| Sensor Type | Temperature | |
| Probe Type | Air | |
| Maximum Temperature Measurement | 110°C | |
| Accuracy | ±0.5°C | |
| Connector Type | Lumberg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digitron | ||
Product Type Temperature Probe | ||
Sensor Type Temperature | ||
Probe Type Air | ||
Maximum Temperature Measurement 110°C | ||
Accuracy ±0.5°C | ||
Connector Type Lumberg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Digitron FM35 – Thermistor Food Thermometer
Fast response digital hand-held thermometer for food industry use
Large LCD display with rubber on/off key and protective rubber boot
Lumberg connector allows selection and replacement of probes
Open probe indication
Long battery life and auto power off after 3 minutes
Supplied with
1 off FM35-GP general purpose probe, 1 x 9V PP3 battery, protective rubber boot and instructions
- RS Stock No. 7121107
- Mfr. Part No. FM35-GP
Each
$107.08
Related links
- Digitron Temperature General Temperature Probe, 110 °C Max
- RS PRO K Air Temperature Probe 4 mm Diameter, 750 °C Max
- RS PRO Air Temperature Probe 4 mm Diameter, 400 °C Max
- RS PRO PT100 Perforated Air Temperature Probe 4 mm Diameter, 50 °C Max
- RS PRO K Exposed Junction (Thermocouple Welder) Air Temperature Probe 4 mm Diameter, 400 °C Max
- RS PRO RTD Air Temperature Probe 4 mm Diameter, 50 °C Max
- Hanna Instruments K Air Temperature Probe 3 mm Diameter, 300 °C Max
- RS PRO K Type K Thermocouple Air Temperature Probe 30 mm Diameter, 750 °C Max