RS PRO Type K Pencil Needle Temperature Probe, 100 mm Length, 6 mm Diameter, 250 °C Max
- RS Stock No.:
- 342-8855
- Distrelec Article No.:
- 304-04-644
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$109.23
(exc. GST)
$120.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $109.23 | - |
| 5 + | $89.89 | 17% |
*price indicative
- RS Stock No.:
- 342-8855
- Distrelec Article No.:
- 304-04-644
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Pencil | |
| Probe Type | Needle | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 250°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -100°C | |
| Accuracy | ±0.5 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Pencil | ||
Probe Type Needle | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 250°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -100°C | ||
Accuracy ±0.5 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Type T and K Insertion Probes
From RS PRO, comes a range of high quality and great Value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
• High quality, robust insertion probes
• The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature
• 6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured
• Food grade stainless steel shaft material
• Waterproof construction for easy cleaning or sterilisation
• 2m coiled polyurethane cable with moulded plug
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Each
$194.09
Each
$143.53
Each
$46.05
Each
$45.25
Related links
- RS PRO K Pencil Needle 100 mm Length 250 °C Max
- RS PRO Type K Needle Needle 300 mm Length 250 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter, 250 °C Max
- RS PRO Type K Needle General 115 mm Length 250 °C Max
- RS PRO PT100 Insertion 100 mm Length 250 °C Max
- RS PRO Type K Temperature Probe 100 mm Length -75 °C → 250 °C Max
- RS PRO Type K Temperature Probe 100 mm Length -75 °C → 250 °C Max
- RS PRO Type K Immersion 110 mm Length 250 °C Max












