RS PRO Type K Temperature Probe 150 mm Length, 6 mm Diameter, -75 °C → 250 °C Max

Subtotal (1 unit)*

$86.81

(exc. GST)

$95.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.81

*price indicative

RS Stock No.:
284-2416
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Temperature Probe

Probe Diameter

6mm

Probe Length

150mm

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

250°C

Terminal Type

Wire

Cable Length

1m

Standards/Approvals

IEC

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

RS PRO Temperature Probes, Type K Thermocouple - 1/4 BSPP


Experience the excellence of RS PRO Temperature Probes, a collection that seamlessly blends the precision and dependability of Type K thermocouples with the practicality of a screw-in design. Crafted with thermocouple wires encased in a durable 316 stainless steel sheath, these probes offer superior protection against environmental hazards, mechanical wear, and corrosion. With various options for process connections, they are versatile solutions ideal for temperature monitoring and control in applications requiring direct insertion into materials or surfaces.

Features and Benefits


  • Type K Class 1 Thermocouple

  • Temperature probe - Round Tip

  • 316 stainless steel sheath

  • 1/4 in BSPP Process Connection

  • Screw In

  • PFA flat pair lead wire

  • Sensor temperature rating -75 to +250°C

  • Applications


  • Industrial Process Control

  • Pipes or Ducts

  • Vessels & Tanks

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy