Fluke Type K Conical Penetration Temperature Probe, 101.6 mm Length, 3.4 mm Diameter, 350 °C Max
- RS Stock No.:
- 472-3303
- Distrelec Article No.:
- 176-67-322
- Mfr. Part No.:
- 80PK-25
- Brand:
- Fluke
Subtotal (1 unit)*
$306.00
(exc. GST)
$336.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.00 |
*price indicative
- RS Stock No.:
- 472-3303
- Distrelec Article No.:
- 176-67-322
- Mfr. Part No.:
- 80PK-25
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Penetration | |
| Probe Tip Type | Conical | |
| Probe Length | 101.6mm | |
| Temperature Scale | °C, Fahrenheit, F | |
| Probe Diameter | 3.4mm | |
| Maximum Temperature Measurement | 350°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -40°C | |
| Accuracy | ±1.1°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | ANSI MC96.1 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Penetration | ||
Probe Tip Type Conical | ||
Probe Length 101.6mm | ||
Temperature Scale °C, Fahrenheit, F | ||
Probe Diameter 3.4mm | ||
Maximum Temperature Measurement 350°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -40°C | ||
Accuracy ±1.1°C | ||
Connector Type Mini Plug | ||
Standards/Approvals ANSI MC96.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Temperature probes for digital thermometers
These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.
Related links
- Fluke Type T Conical Insertion Temperature Probe 3.4 mm Diameter, 350 °C Max
- Fluke Type K General Temperature Probe 3.2 mm Diameter, 1090 °C Max
- Fluke Type K Surface Temperature Probe 12.5 mm Diameter, 260 °C Max
- Fluke Type K Round K-Type Temperature Probe 4.8 mm Diameter, 816 °C Max
- Fluke Type K Round Surface Temperature Probe 22.9 mm Diameter, 600 °C Max
- Fluke Type K Lance Insertion General 140 mm Length 260 °C Max
- Fluke K General Temperature Probe 105 °C Max
- Testo Penetration 115 mm Length 350 °C Max
