RS PRO Type K Needle Needle Temperature Probe, 300 mm Length, 3.3 mm Diameter, 250 °C Max

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$143.53

(exc. GST)

$157.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$143.53-
5 +$118.1317%

*price indicative

RS Stock No.:
255-572
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

Type K

Probe Type

Needle

Probe Tip Type

Needle

Probe Length

300mm

Probe Diameter

3.3mm

Maximum Temperature Measurement

250°C

Minimum Temperature Measurement

-100°C

Cable Length

2m

Accuracy

±0.5 %

Connector Type

Mini Plug

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Type T and K Insertion Probes


From RS PRO, comes a range of high quality and great Value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features and Benefits


• High quality, robust insertion probes

• The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature

• 6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured

• Food grade stainless steel shaft material

• Waterproof construction for easy cleaning or sterilisation

• 2m coiled polyurethane cable with moulded plug

Applications


Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:

• Computers

• Home appliances

• Calibration and instrumentation

• Industrial equipment

• Patient

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy