Chauvin Arnoux P036 Round Air Temperature Probe, 130 mm Length, 5 mm Diameter, 600 °C Max
- RS Stock No.:
- 226-1775
- Mfr. Part No.:
- P03652714
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$690.29
(exc. GST)
$759.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $690.29 |
*price indicative
- RS Stock No.:
- 226-1775
- Mfr. Part No.:
- P03652714
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | P036 | |
| Probe Tip Type | Round | |
| Probe Type | Air | |
| Probe Length | 130mm | |
| Temperature Scale | °C, F, Fahrenheit | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 600°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -50°C | |
| Connector Type | Mini Flat Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type P036 | ||
Probe Tip Type Round | ||
Probe Type Air | ||
Probe Length 130mm | ||
Temperature Scale °C, F, Fahrenheit | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 600°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -50°C | ||
Connector Type Mini Flat Pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The Chauvin Arnoux P036 is the air sensor suitable for all ambient air measurements. The measuring temperature range is the -100°C to + 600°C.
Spiral cord length is 45 cm to 1 m
Response time is 5 seconds
- RS Stock No. 2261776
- Mfr. Part No. P03652715
Each
$466.48
- RS Stock No. 2261773
- Mfr. Part No. P03652712
Each
$499.37
- RS Stock No. 2120325
- Mfr. Part No. 455-00036
Each
$50.17
- RS Stock No. 2313671
- Mfr. Part No. P03652921
Each
$242.52
Related links
- Chauvin Arnoux P036 Round Liquid Temperature Probe 5 mm Diameter, 600 °C Max
- Chauvin Arnoux P036 Flat Head Surface Temperature Probe 5 mm Diameter, 200 °C Max
- Chauvin Arnoux Type K Needle Air Temperature Probe 6 mm Diameter, 600 °C Max
- Chauvin Arnoux PT100 Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Martindale K Spring Loaded K Temperature Probe 6 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Wire Air Temperature Probe 5 mm Diameter, 250 °C Max












