Chauvin Arnoux P036 Round Liquid Temperature Probe, 130 mm Length, 5 mm Diameter, 600 °C Max

Subtotal (1 unit)*

$466.48

(exc. GST)

$513.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$466.48

*price indicative

RS Stock No.:
226-1776
Mfr. Part No.:
P03652715
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Temperature Probe

Sensor Type

P036

Probe Type

Liquid

Probe Tip Type

Round

Probe Length

130mm

Temperature Scale

Fahrenheit, F, °C

Probe Diameter

5mm

Maximum Temperature Measurement

600°C

Cable Length

1m

Minimum Temperature Measurement

-50°C

Connector Type

Mini Flat Pin

Standards/Approvals

No

COO (Country of Origin):
NL
The Chauvin Arnoux P036 is the liquids sensor specially designed for liquids. The measuring temperature range is the -100°C to + 600°C.

Spiral cord length is 45 cm to 1 m

Response time is 7 seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy