Chauvin Arnoux Type K Needle Surface Temperature Probe, 130 mm Length, 6 mm Diameter, 450 °C Max
- RS Stock No.:
- 231-3669
- Distrelec Article No.:
- 301-41-928
- Mfr. Part No.:
- P03652919
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$394.78
(exc. GST)
$434.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.78 |
*price indicative
- RS Stock No.:
- 231-3669
- Distrelec Article No.:
- 301-41-928
- Mfr. Part No.:
- P03652919
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Surface | |
| Probe Tip Type | Needle | |
| Probe Length | 130mm | |
| Temperature Scale | °C, F, Fahrenheit | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 450°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -50°C | |
| Connector Type | Mini Male 2-pole Connector | |
| Standards/Approvals | IEC 610101, IEC 613261 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Surface | ||
Probe Tip Type Needle | ||
Probe Length 130mm | ||
Temperature Scale °C, F, Fahrenheit | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 450°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -50°C | ||
Connector Type Mini Male 2-pole Connector | ||
Standards/Approvals IEC 610101, IEC 613261 | ||
- COO (Country of Origin):
- NL
The Chauvin Arnoux SK14 curved surface sensor is used for temperature measurements on poorly accessible surfaces. It has spiral cord which can extend from 45 cm to 1 m and 6 mm diameter. It has measuring range from -50°C to 450°C.
8 second response time
Related links
- Chauvin Arnoux Type K Needle Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Chauvin Arnoux Type K Needle Air Temperature Probe 6 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 1.5 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
- Chauvin Arnoux Type K Magnetic Surface Temperature Probe 4 mm Diameter, 200 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 50 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 250 °C Max
- Chauvin Arnoux PT100 Wire General Temperature Probe 3 mm Diameter, 450 °C Max
