STMicroelectronics MCP9501PT Series, Voltage Output Temperature Sensor, Through Hole Mount, Analogue, ±1°C, 3-Pin TO-92
- RS Stock No.:
- 877-2744
- Mfr. Part No.:
- LM235Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.68
(exc. GST)
$5.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.468 | $4.68 |
| 250 - 490 | $0.46 | $4.60 |
| 500 + | $0.453 | $4.53 |
*price indicative
- RS Stock No.:
- 877-2744
- Mfr. Part No.:
- LM235Z
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Sub Type | Temperature Sensor | |
| Interface Type | Analogue | |
| Accuracy | ±1°C | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 40V | |
| Package Type | TO-92 | |
| Series | MCP9501PT | |
| Width | 4.2mm | |
| Standards/Approvals | RoHS | |
| Height | 5.33mm | |
| Length | 5mm | |
| Sensor Gain | 10mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Sub Type Temperature Sensor | ||
Interface Type Analogue | ||
Accuracy ±1°C | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 40V | ||
Package Type TO-92 | ||
Series MCP9501PT | ||
Width 4.2mm | ||
Standards/Approvals RoHS | ||
Height 5.33mm | ||
Length 5mm | ||
Sensor Gain 10mV/°C | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LM235/LM335 Temperature Sensors
The LM235/LM335 series of temperature sensors have a linear output and function as two-terminal zeners with an output of 100mV/°K, which is linearly proportional to absolute temperature.
Temperature & Humidity Sensors, STMicroelectronics
- RS Stock No. 7147917
- Mfr. Part No. LM335AZ
Each (In a Pack of 5)
$2.452
- RS Stock No. 7147917P
- Mfr. Part No. LM335AZ
Each (Supplied in a Bag)
$2.452
- RS Stock No. 1594685
- Mfr. Part No. LM335Z
Each
$0.80
- RS Stock No. 5358758P
- Mfr. Part No. LM19CIZ/NOPB
Each (Supplied as a Tape)
$1.604
Related links
- STMicroelectronics Temperature Sensor Through Hole Mount ±1°C, 3 Pins
- STMicroelectronics MCP9509CT Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700A Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9701 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23
- STMicroelectronics MCP9509CT Series Through Hole Mount ±5°C, 3-Pin TO-92
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin







