STMicroelectronics MCP9509CT Series, Voltage Output Temperature Sensor, Through Hole Mount, Analogue, ±1°C, 3-Pin TO-92
- RS Stock No.:
- 103-1583
- Mfr. Part No.:
- LM335AZ
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 103-1583
- Mfr. Part No.:
- LM335AZ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1°C | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.95V | |
| Maximum Supply Voltage | 3.91V | |
| Package Type | TO-92 | |
| Length | 5mm | |
| Height | 5mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | MCP9509CT | |
| Automotive Standard | No | |
| Sensor Gain | 10mV/K | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±1°C | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.95V | ||
Maximum Supply Voltage 3.91V | ||
Package Type TO-92 | ||
Length 5mm | ||
Height 5mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series MCP9509CT | ||
Automotive Standard No | ||
Sensor Gain 10mV/K | ||
LM235/LM335 Temperature Sensors
The LM235/LM335 series of temperature sensors have a linear output and function as two-terminal zeners with an output of 100mV/°K, which is linearly proportional to absolute temperature.
Temperature & Humidity Sensors, STMicroelectronics
- RS Stock No. 7147917
- Mfr. Part No. LM335AZ
Each (In a Pack of 5)
$2.452
- RS Stock No. 7147917P
- Mfr. Part No. LM335AZ
Each (Supplied in a Bag)
$2.452
- RS Stock No. 8772744
- Mfr. Part No. LM235Z
Each (In a Pack of 10)
$0.468
- RS Stock No. 9122856
- Mfr. Part No. MCP9701A-E/TO
Each (In a Bag of 1000)
$0.671
Related links
- STMicroelectronics MCP9509CT Series Through Hole Mount ±1°C, 3-Pin TO-92
- STMicroelectronics MCP9509CT Series Through Hole Mount ±5°C, 3-Pin TO-92
- STMicroelectronics MCP9509CT Series Voltage Output Temperature Sensor Through Hole
- STMicroelectronics MCP9501PT Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700A Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9701 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23






