STMicroelectronics Temperature Sensor, Voltage Output, Through Hole Mount, Analogue, ±1°C, 3 Pins
- RS Stock No.:
- 165-5485
- Mfr. Part No.:
- LM235Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5485
- Mfr. Part No.:
- LM235Z
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±1°C | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Operating Temperature Range | -40 to +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 5 V | |
| Maximum Operating Supply Voltage | 40 V | |
| Package Type | TO-92 | |
| Height | 5.33mm | |
| Width | 4.2mm | |
| Dimensions | 4.2 x 5.33mm | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±1°C | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Operating Temperature Range -40 to +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 5 V | ||
Maximum Operating Supply Voltage 40 V | ||
Package Type TO-92 | ||
Height 5.33mm | ||
Width 4.2mm | ||
Dimensions 4.2 x 5.33mm | ||
Sensor Gain 10mV/°C | ||
RoHS Status: Exempt
LM235/LM335 Temperature Sensors
The LM235/LM335 series of temperature sensors have a linear output and function as two-terminal zeners with an output of 100mV/°K, which is linearly proportional to absolute temperature.
Temperature & Humidity Sensors, STMicroelectronics
Related links
- STMicroelectronics MCP9501PT Series Through Hole Mount ±1°C, 3-Pin TO-92
- Texas Instruments Temperature Sensor Through Hole Mount ±0.4°C, 3 Pins
- Texas Instruments Temperature Sensor Through Hole Mount ±0.9°C, 3 Pins
- STMicroelectronics MCP9509CT Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700A Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23
- Microchip MCP9701 Series Through Hole Mount ±1°C, 3-Pin TO-92
