STMicroelectronics MCP9509CT Series, Voltage Output Temperature Sensor, Through Hole Mount, Analogue, ±5°C, 3-Pin TO-92

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $0.10

View bulk pricing options

Subtotal (1 unit)*

$0.80

(exc. GST)

$0.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.80-
10 - 49$0.79$0.10
50 - 99$0.78$1.00
100 - 249$0.77$3.00
250 +$0.76$10.00

*price indicative

Packaging Options:
RS Stock No.:
159-4685
Mfr. Part No.:
LM335Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Temperature Sensor

Output Type

Voltage

Sub Type

Temperature Sensor

Interface Type

Analogue

Accuracy

±5°C

Mount Type

Through Hole

Pin Count

3

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.92V

Maximum Supply Voltage

3.04V

Package Type

TO-92

Series

MCP9509CT

Standards/Approvals

RoHS

Length

5mm

Height

5.03mm

Width

3.7mm

Automotive Standard

No

Sensor Gain

10mV/K

COO (Country of Origin):
CN

LM235/LM335 Temperature Sensors


The LM235/LM335 series of temperature sensors have a linear output and function as two-terminal zeners with an output of 100mV/°K, which is linearly proportional to absolute temperature.

Temperature & Humidity Sensors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy