STMicroelectronics MCP9509CT Series, Voltage Output Temperature Sensor, Through Hole Mount, Analogue, ±1°C, 3-Pin TO-92
- RS Stock No.:
- 714-7917
- Mfr. Part No.:
- LM335AZ
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$12.26
(exc. GST)
$13.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 660 unit(s) shipping from 23 November 2026
- Final 515 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.452 | $12.26 |
*price indicative
- RS Stock No.:
- 714-7917
- Mfr. Part No.:
- LM335AZ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1°C | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.95V | |
| Maximum Supply Voltage | 3.91V | |
| Package Type | TO-92 | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Width | 4mm | |
| Series | MCP9509CT | |
| Length | 5mm | |
| Automotive Standard | No | |
| Sensor Gain | 10mV/K | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±1°C | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.95V | ||
Maximum Supply Voltage 3.91V | ||
Package Type TO-92 | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Width 4mm | ||
Series MCP9509CT | ||
Length 5mm | ||
Automotive Standard No | ||
Sensor Gain 10mV/K | ||
LM235/LM335 Temperature Sensors
The LM235/LM335 series of temperature sensors have a linear output and function as two-terminal zeners with an output of 100mV/°K, which is linearly proportional to absolute temperature.
Temperature & Humidity Sensors, STMicroelectronics
- RS Stock No. 7147917P
- Mfr. Part No. LM335AZ
Each (Supplied in a Bag)
$2.452
- RS Stock No. 8772744
- Mfr. Part No. LM235Z
Each (In a Pack of 10)
$0.468
- RS Stock No. 9122856
- Mfr. Part No. MCP9701A-E/TO
Each (In a Bag of 1000)
$0.671
- RS Stock No. 7387051
- Mfr. Part No. MCP9701A-E/TO
Each (In a Pack of 10)
$0.956
Related links
- STMicroelectronics MCP9509CT Series Through Hole Mount ±1°C, 3-Pin TO-92
- STMicroelectronics MCP9509CT Series Through Hole Mount ±5°C, 3-Pin TO-92
- STMicroelectronics MCP9509CT Series Voltage Output Temperature Sensor Through Hole
- STMicroelectronics MCP9501PT Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700A Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9701 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23









