Microchip MCP9700 Series, Current/Voltage Output Temperature & Humidity Sensor, Surface Mount, Analogue, ±1°C, 5-Pin
- RS Stock No.:
- 598-693
- Mfr. Part No.:
- MCP9700DM-PCTL
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 7 units)*
$372.65
(exc. GST)
$409.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 7 - 28 | $53.236 | $372.65 |
| 35 + | $52.173 | $365.21 |
*price indicative
- RS Stock No.:
- 598-693
- Mfr. Part No.:
- MCP9700DM-PCTL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Current/Voltage | |
| Sub Type | MCP9700 Temperature-to-Voltage Converter PICtail Demo Board User Guide | |
| Interface Type | Analogue | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Package Type | SC-70-5 | |
| Series | MCP9700 | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Current/Voltage | ||
Sub Type MCP9700 Temperature-to-Voltage Converter PICtail Demo Board User Guide | ||
Interface Type Analogue | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Package Type SC-70-5 | ||
Series MCP9700 | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Microchip Demonstration board designed to showcase how the analog temperature sensor interfaces with a microcontroller. It features a temperature-to-voltage converter circuit and includes firmware for displaying temperature readings in both Fahrenheit and Celsius. The board is compact and integrates easily with development platforms like the PICkit Flash Starter Kit, making it a practical tool for evaluating thermal sensing in embedded systems.
Small PCB layout
Utilises a linear voltage output for precise temperature measurement
Designed to operate over a wide temperature range for versatile applications
Related links
- Microchip MCP9700 Series Surface Mount ±1°C,
- Microchip MCP9700 Series Through Hole Mount ±1°C, 3-Pin TO-92
- Microchip MCP9700 Series Voltage Output Thermistor IC IC 5-Pin SC
- Microchip MCP9700 Series Voltage Output Thermistor IC IC 3-Pin SOT-23
- Microchip MCP9701AT Series Surface Mount ±1°C, 5-Pin SC-70
- ROHM Surface Mount ±2.5°C, 5-Pin HVSOP
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 5-Pin SOT-323
- Microchip MCP9700T Series Surface Mount ±4°C, 5-Pin SC-70
