Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 27V PID Controller
- RS Stock No.:
- 862-6647
- Mfr. Part No.:
- F060865/ 1250-R-RR0-00000-0-G
- Brand:
- Gefran
Get a bulk buy discount
Add 10 more to save $221.50
View bulk pricing optionsSubtotal (1 unit)*
$904.10
(exc. GST)
$994.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $904.10 | - |
| 10 - 49 | $881.95 | $221.50 |
| 50 + | $849.95 | $2,707.50 |
*price indicative
- RS Stock No.:
- 862-6647
- Mfr. Part No.:
- F060865/ 1250-R-RR0-00000-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 27V | |
| Firing Mode | Burst Fire, Phase Angle | |
| Diagnostics | Yes | |
| Digital Comms | RS485 | |
| Display Type | LCD | |
| Maximum Voltage | 27V | |
| Standards/Approvals | UL, CE | |
| IP Rating | IP65 | |
| Width | 96mm | |
| Length | 48mm | |
| Mount Type | Panel | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 27V | ||
Firing Mode Burst Fire, Phase Angle | ||
Diagnostics Yes | ||
Digital Comms RS485 | ||
Display Type LCD | ||
Maximum Voltage 27V | ||
Standards/Approvals UL, CE | ||
IP Rating IP65 | ||
Width 96mm | ||
Length 48mm | ||
Mount Type Panel | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Gefran 1250 Series
The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.
Large LCD display
48 x 96mm format
Flexible customization of display, operator messages, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator
Gefran Series 400, 600, 650, 1000, 1200 & 1250
Related links
- Gefran 650 Panel PID Temperature Controller, 3 Output Relay 27V PID Controller
- Gefran 650-1250-1350 Panel PID Temperature Controller, 2 Output Relay 27V PID Controller
- Gefran 650-1250-1350 Panel PID Temperature Controller, 3 Output Relay 240V PID Controller
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 DIN 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
