Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 27V Temperature Control

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$736.74

(exc. GST)

$810.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$736.74-
10 - 49$710.983%
50 +$677.827%

*price indicative

RS Stock No.:
862-6650
Mfr. Part No.:
F060861/ 1250-D-R00-00000-0-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Relay

Number of Outputs

2

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Control

Terminal Type

Screw

Maximum Supply Voltage

27V

Energy measurement

Yes

Digital Comms

RS485

Firing Mode

Burst Fire, Phase Angle

Diagnostics

Yes

Maximum Voltage

27V

Display Type

LCD

Length

48mm

Width

96mm

Standards/Approvals

UL, CE

IP Rating

IP65

Mount Type

Panel

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT

Gefran 1250 Series


The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.

Large LCD display

48 x 96mm format

Flexible customization of display, operator messages, logo and use of bargraph (1250 series only)

Scrolling diagnostics messages

Preventive maintenance with energy counters (kWh) and load switching

16 function block applications

Different password levels

Remote setpoint input

Relay, logic, isolated analogue outputs

3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator

Gefran Series 400, 600, 650, 1000, 1200 & 1250


  • RS Stock No. 8626571
  • Mfr. Part No. F060836/ 1250-D-R00-00000-1-G
Each
$703.36
  • RS Stock No. 8626543
  • Mfr. Part No. F065795/ 650-D-R00-00000-0-G
Each
$711.65
  • RS Stock No. 8626644
  • Mfr. Part No. F060862/ 1250-R-R00-00000-0-G
Each
$801.81
  • RS Stock No. 8626647
  • Mfr. Part No. F060865/ 1250-R-RR0-00000-0-G
Each
$904.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy