Panasonic KT4 PID Temperature Controller, 48 x 48mm, 1 Output Relay, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 800-3561
- Mfr. Part No.:
- AKT4111100J
- Brand:
- Panasonic
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$430.07
(exc. GST)
$473.08
(inc. GST)
- RS Stock No.:
- 800-3561
- Mfr. Part No.:
- AKT4111100J
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | Digital | |
| IP Rating | IP66 | |
| Additional Functionality | ON/OFF | |
| Range | Panasonic KT4 | |
| Series | KT4 | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Display Type Digital | ||
IP Rating IP66 | ||
Additional Functionality ON/OFF | ||
Range Panasonic KT4 | ||
Series KT4 | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic KT4 PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Panasonic KT4B PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- RS PRO 1/16 DIN Rail PID Temperature Controller 3 Output Relay, 100 → 240 V ac Supply Voltage PID
- Gefran 650 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage
- Gefran 650 PID Temperature Controller 4 Output Logic 100 → 240 V ac Supply Voltage

