- RS Stock No. 736-2838
- Mfr. Part No. CM10/000S0E0/STD
Subtotal (1 unit) $1,133.25(exc. GST)$1,133.25/unit | ABB | - | Analogue, Relay | Process Controller | - | - | 2 | 2 | 5A | 0°C | 55°C | - | On-Off | - | 264V ac | - | - | - | Yes | Ethernet, RS485/Modbus | - | LCD, Multi Line, TFT | 240V ac | IP66 | 141mm | CE, NEMA 4X, IEC 61326, EN 61010-1, cULus | 50mm | - | - | - | Digital | Panel | - | - | CM10 |
|
- RS Stock No. 736-2829
- Mfr. Part No. CM15/000S0E0/STD
Subtotal (1 unit) $975.19(exc. GST)$975.19/unit | ABB | - | Relay, Analogue | Process Indicator | - | - | 2 | 2 | 5A | 0°C | 55°C | - | On-Off | - | 264V ac | 24 V dc | - | - | Diagnostic Log, Alarm and Diagnostic Messages Displayed | Ethernet, RS485/Modbus, IrDA Service Port | - | TFT, Multi Line, LCD | 240V ac | IP66 | 141mm | NEMA 4X, EN 61010-1, cULus, CE, IEC 61326 (EMC) | 50mm | - | - | - | Thermocouple | Panel Mount | - | - | CM15 |
|
- RS Stock No. 736-2835
- Mfr. Part No. CM50/0S0S0E0/STD
Subtotal (1 unit) $2,208.15(exc. GST)$2,208.15/unit | ABB | - | Digital, Analogue, Relay | Controller | - | - | 2 | 5 | 5A | 0°C | 55°C | - | On-Off | - | 264V ac | 10 to 36 VDC | - | - | Alarm and Diagnostic Messages Displayed | RS485/Modbus, Modbus TCP, Ethernet | - | LCD, Multi Line, TFT | 240V ac | IP66 | 76mm | cULus, EN60068-2-6, IEC 61326, EN 61010-1 | 14.4mm | - | - | - | Thermocouple | Panel Mount | - | - | CM50 |
|
- RS Stock No. 736-2831
- Mfr. Part No. CM30/1S0S0E0/STD
Subtotal (1 unit) $1,836.91(exc. GST)$1,836.91/unit | ABB | - | Analogue, Relay | Controller | - | - | - | 3 | 5A | 0°C | 55°C | - | On-Off | - | 264V ac | 10 to 36 VDC | - | - | Diagnostic Log, Diagnostic Messages and Alarm Status Display | RS485/Modbus, Ethernet, IrDA | - | LCD, Multi Line, TFT | 240V | IP66 | 141mm | NEMA 4X, cULus, EN60068-2-6, EN 61010-1, IEC 61326 | 97mm | - | - | - | RTD, Digital Input, Resistance, V Type Thermocouple, Universal Input: Thermocouple | Panel | - | - | CM30 |