Gefran 1850 Panel PID Temperature Controller 4 Input, 5 Output Analogue 24V PID Controller, Temperature Control
- RS Stock No.:
- 192-573
- Mfr. Part No.:
- 1850-R-RR0-0-1-03-5-M0-00-1-00
- Brand:
- Gefran
Subtotal (1 unit)*
$2,019.04
(exc. GST)
$2,220.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,019.04 |
*price indicative
- RS Stock No.:
- 192-573
- Mfr. Part No.:
- 1850-R-RR0-0-1-03-5-M0-00-1-00
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller, Temperature Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Energy measurement | Yes | |
| Firing Mode | Zero Crossing | |
| Auxiliary Power Supply | 24 VDC, 30 mA | |
| Controlled Phases | 2 | |
| Diagnostics | Scrolling Diagnostics Messages, Interrupted Load Diagnostics, Exhaustive Diagnostics | |
| Digital Comms | RS485 | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 96mm | |
| Standards/Approvals | 2014/30/EU, EN 61326-1, 2014/35/EU, EN 61010-1, C/UL/US File E216851 | |
| Series | 1850 | |
| Input Type | TC RTD | |
| Mount Type | Panel | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue | ||
Product Type PID Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 5 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller, Temperature Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Energy measurement Yes | ||
Firing Mode Zero Crossing | ||
Auxiliary Power Supply 24 VDC, 30 mA | ||
Controlled Phases 2 | ||
Diagnostics Scrolling Diagnostics Messages, Interrupted Load Diagnostics, Exhaustive Diagnostics | ||
Digital Comms RS485 | ||
Display Type LCD | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 96mm | ||
Standards/Approvals 2014/30/EU, EN 61326-1, 2014/35/EU, EN 61010-1, C/UL/US File E216851 | ||
Series 1850 | ||
Input Type TC RTD | ||
Mount Type Panel | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0192570
- Mfr. Part No. 1850-R-RR0-0-0-00-0-00-00-1-00
- RS Stock No. 0192567
- Mfr. Part No. 850-A-RRD-0-0-02-3-M0-00-0-00
- RS Stock No. 0192565
- Mfr. Part No. 850-A-RRD-0-0-03-3-00-00-1-00
- RS Stock No. 0192571
- Mfr. Part No. 1550-R-RR0-11061-1-G
Related links
- Gefran 1850 Panel PID Temperature Controller 2 Input Temperature Control
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID











