Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- RS Stock No.:
- 780-5445
- Mfr. Part No.:
- E5AC-RX4D5M-000
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$754.07
(exc. GST)
$829.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) shipping from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | $754.07 |
*price indicative
- RS Stock No.:
- 780-5445
- Mfr. Part No.:
- E5AC-RX4D5M-000
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Terminal Type | Screw Terminal block | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Yes | |
| Digital Comms | RS485 | |
| Controlled Phases | 1 | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| Length | 9mm | |
| Standards/Approvals | EN 61010-1 (IEC 61010-1), KC mark, EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1 | |
| Width | 48mm | |
| IP Rating | IP20, IP66, IP00 | |
| Mount Type | Panel Mount | |
| Series | E5AC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Terminal Type Screw Terminal block | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Yes | ||
Digital Comms RS485 | ||
Controlled Phases 1 | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
Length 9mm | ||
Standards/Approvals EN 61010-1 (IEC 61010-1), KC mark, EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1 | ||
Width 48mm | ||
IP Rating IP20, IP66, IP00 | ||
Mount Type Panel Mount | ||
Series E5AC | ||
Panel Depth 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
E5AC Digital Temperature Controllers (96 x 96mm)
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
- RS Stock No. 8188906
- Mfr. Part No. E5GC-RX2DCM-000
- RS Stock No. 7805442
- Mfr. Part No. E5AC-RX4A5M-000
- RS Stock No. 8188899
- Mfr. Part No. E5GC-RX2D6M-000
- RS Stock No. 7805423
- Mfr. Part No. E5AC-CX4D5M-000
Related links
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac/dc On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac/dc On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Linear 240V ac On-Off
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller












