Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID Controller
- RS Stock No.:
- 755-3267
- Mfr. Part No.:
- E5EC-RX4D5M-000
- Brand:
- Omron
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$808.74
(exc. GST)
$889.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 01 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $808.74 | - |
| 3 - 3 | $776.40 | 3% |
| 4 + | $744.06 | 7% |
*price indicative
- RS Stock No.:
- 755-3267
- Mfr. Part No.:
- E5EC-RX4D5M-000
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50A ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw Terminal block | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| Width | 24mm | |
| Standards/Approvals | EN 61010-1 (IEC 61010-1), KC mark, EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1 | |
| IP Rating | IP66, IP20, IP00 | |
| Length | 9mm | |
| Mount Type | Panel Mount | |
| Series | E5EC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50A ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Screw Terminal block | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
Width 24mm | ||
Standards/Approvals EN 61010-1 (IEC 61010-1), KC mark, EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1 | ||
IP Rating IP66, IP20, IP00 | ||
Length 9mm | ||
Mount Type Panel Mount | ||
Series E5EC | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
Omron E5EC Series PID Temperature Controller, 48x96mm, IP66/IP20/IP00 - E5EC-RX4D5M-000
Features & Benefits
Applications
What types of sensors can be connected for input?
How do I install this device in my setup?
Is it suitable for automating processes?
Related links
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
